BYB-5-94F852 | by.B
PVC-stranded wire, high flexible, LiYY, 0.75 mm², blue, outer Ø 3.4 mm, BYB-5-94F852
Unit Price (€ / mtr.)
1.4756 € *
Available: 65 mtr.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.0591 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wire with double PVC insulation, type LiYY.
Cross-section 0.75 mm², outer diameter 3.4 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.4 mm | |
Colour | blau | |
Halogen free | No | |
Cable structure | 384 x 0,05 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 1.3 kV | |
Test voltage | 3 kV | |
Temperature range (unmoved) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |