BYB-5-94F856 | by.B

PVC-stranded wire, high flexible, LiYY, 0.75 mm², green, outer Ø 3.4 mm, BYB-5-94F856

Order No.: 94F856
EAN: 4099891187057
MPN:
BYB-5-94F856
LIYY 0,75 MM² GRÜN
Series: LiYY
BYB-5-94F856 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4756 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.0591 €
1000 mtr.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wire with double PVC insulation, type LiYY.

Conductor: stranded copper wire, bright. Operating voltage: 1300 V. Test voltage: 3.0 kV. Conductor resistance (at +20 °C): max. 25.4 ohm/km. Operating temperatures: –15 to +80 °C.

Cross-section 0.75 mm², outer diameter 3.4 mm,.

Stranded wire structure: 384 x 0.05 mm

Type: green

Technical specifications
Core insulation material PVC
Outer diameter 3.4 mm
Colour grün
Halogen free No
Cable structure 384 x 0,05 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Rated voltage 1.3 kV
Test voltage 3 kV
Temperature range (unmoved) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes