BYB-5-94F863 | by.B
PVC-stranded wire, high flexible, LiYY, 1.0 mm², yellow, outer Ø 4 mm, BYB-5-94F863
Unit Price (€ / mtr.)
1.8564 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.6422 €
100 mtr.
1.4875 €
500 mtr.
1.3447 €
1000 mtr.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wire with double PVC insulation, type LiYY.
Cross-section 1.0 mm², outer diameter 4.0 mm,.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4 mm | |
Colour | gelb | |
Halogen free | No | |
Cable structure | 512 x 0,05 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 1.3 kV | |
Test voltage | 3 kV | |
Temperature range (unmoved) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |