BYB-5-94F867 | by.B

PVC-stranded wire, high flexible, LiYY, 1.5 mm², red, outer Ø 4 mm, BYB-5-94F867

Order No.: 94F867
EAN: 4099891187132
MPN:
BYB-5-94F867
LIYY 1,5 MM² ROT
Series: LiYY
BYB-5-94F867 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.0706 € *
Available: 280 mtr.
Leadtime: 4 Weeks **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0706 €
10 mtr.
1.8207 €
100 mtr.
1.6541 €
500 mtr.
1.4875 €
1000 mtr.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wire with double PVC insulation, type LiYY.

Cross-section 1.5 mm², outer diameter 4.0 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 4 mm
Colour rot
Halogen free No
Cable structure 768 x 0,05 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 1.3 kV
Test voltage 3 kV
Temperature range (unmoved) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85446090
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes