BYB-5-94F880 | by.B

FEP-Stranded wire, high flexible, 1.5 mm², green, outer Ø 2.5 mm, BYB-5-94F880

Order No.: 94F880
EAN: 4099891187217
MPN:
BYB-5-94F880
FEP 1,50/2,5 GRÜN
by.B
BYB-5-94F880 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.8318 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
100 mtr.
3.8318 €
500 mtr.
3.3320 €
1000 mtr.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 1.5 mm², outer diameter 2.5 mm,.

Technical specifications
Core insulation material FEP
Outer diameter 2.5 mm
Colour green
Cable structure 392 x 0.07 mm
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 1 kV
Test voltage 3 kV
Temperature range (active) -90 °C to 205 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes