BYB-5-94F883 | by.B
FEP-stranded wire, high flexible, 2.5 mm², green, outer Ø 2.9 mm, BYB-5-94F883
Order No.: 94F883
EAN: 4099891187248
MPN:
BYB-5-94F883
FEP 2,50/2,9 GRÜN
Unit Price (€ / mtr.)
6.4855 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4855 €
10 mtr.
5.6049 €
100 mtr.
5.1408 €
500 mtr.
4.4744 €
1000 mtr.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 2.5 mm², outer diameter 3.2 mm,.
Technical specifications
Core insulation material | FEP | |
Outer diameter | 2.9 mm | |
Colour | grün | |
Cable structure | 651 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 1 kV | |
Test voltage | 3 kV | |
Temperature range (active) | -90 °C bis 205 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |