BYB-5-94F895 | by.B
FEP-switching strand, highly flexible, 0.75 mm², 196 x 0.07 mm, transparent, outer Ø 1.8 mm, BYB-5-94F895
Order No.: 94F895
EAN: 4099891187330
MPN:
BYB-5-94F895
FEP 0,75/1,8 TRANSPARENT
Unit Price (€ / mtr.)
1.7969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 0.75 mm², outer diameter 1.8 mm,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Version | highly flexible | |
| Cable cross-section | 0.75 mm² | |
| Cable structure | 196 x 0.07 mm | |
| Colour | transparent | |
| Core insulation material | FEP | |
| Outer diameter | 1.8 mm | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (active) | -90 °C to 205 °C | |
| Rated voltage | 1 kV | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |