BYB-5-94F898 | by.B
FEP-stranded wire, high flexible, 1.0 mm², transparent, outer Ø 2.1 mm, BYB-5-94F898
Order No.: 94F898
EAN: 4099891187361
MPN:
BYB-5-94F898
FEP 1,00/2,1 TRANSPARENT
Unit Price (€ / mtr.)
3.5700 € *
Available: 0 mtr.
Leadtime: 4 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5700 €
10 mtr.
3.0940 €
100 mtr.
2.8560 €
500 mtr.
2.4990 €
1000 mtr.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 1.0 mm², outer diameter 2.1 mm,.
Technical specifications
Core insulation material | FEP | |
Outer diameter | 2.1 mm | |
Colour | transparent | |
Cable structure | 266 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,0 mm² | |
Rated voltage | 1 kV | |
Test voltage | 3 kV | |
Temperature range (active) | -90 °C bis 205 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |