BYB-5-94F901 | by.B

FEP-stranded wire, high flexible, 0.5 mm², red, outer Ø 1.6 mm, BYB-5-94F901

Order No.: 94F901
EAN: 4099891187484
MPN:
BYB-5-94F901
FEP 0,50/1,6 ROT
BYB-5-94F901 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4990 € *
Available: 228 mtr.
Leadtime: 4 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4990 €
10 mtr.
2.1777 €
100 mtr.
1.9992 €
500 mtr.
1.7493 €
1000 mtr.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 0.5 mm², outer diameter 1.6 mm,.

Technical specifications
Core insulation material FEP
Outer diameter 1.6 mm
Colour rot
Cable structure 130 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 1 kV
Test voltage 3 kV
Temperature range (active) -90 °C bis 205 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes