BYB-5-94F920 | by.B

FEP-stranded wire, high flexible, 2.5 mm², black, outer Ø 2.9 mm, BYB-5-94F920

Order No.: 94F920
EAN: 4099891187644
MPN:
BYB-5-94F920
FEP 2,50/2,9 SCHWARZ
BYB-5-94F920 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.4855 € *
Available: 191 mtr.
Leadtime: 10 Weeks **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4855 €
10 mtr.
5.6049 €
100 mtr.
5.1408 €
500 mtr.
4.4744 €
1000 mtr.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flexible stranded wire with Teflon insulation, type FEP.

For test leads, etc. Acid resistant and notch tough

Cross-section 2.5 mm², outer diameter 3.2 mm,.

Technical specifications
Core insulation material FEP
Outer diameter 2.9 mm
Colour schwarz
Cable structure 651 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 2,5 mm²
Rated voltage 1 kV
Test voltage 3 kV
Temperature range (active) -90 °C bis 205 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes