BYB-3-42G8126 | by.B

Fuse 5 x 20 mm, 1 A, F, 250 V (DC), 250 V (AC), 1 kA breaking capacity, BYB-3-42G8126

Order No.: 42G8126
EAN: 4099891951955
MPN:
BYB-3-42G8126
BYB-3-42G8126 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
1.6898 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pck.
1.6898 €
5 pck.
1.5708 €
10 pck.
1.4756 €
25 pck.
1.3923 €
50 pck.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8126, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated voltage (DC) 250 V
Rated current 1 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes