BYB-3-42G8139 | by.B

Fuse 5 x 20 mm, 16 A, F, 250 V (DC), 250 V (AC), 300 A breaking capacity, BYB-3-42G8139

Order No.: 42G8139
EAN: 4099891952082
MPN:
BYB-3-42G8139
BYB-3-42G8139 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
1.6898 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pck.
1.6898 €
5 pck.
1.5708 €
10 pck.
1.4756 €
25 pck.
1.3923 €
50 pck.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8139, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 16 A
Tripping characteristics F
Rated voltage (DC) 250 V
Rated voltage (AC) 250 V
Breaking capacity 300 A
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85361050
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes