BYB-3-42G8147 | by.B
Fuse 5 x 20 mm, 500 mA, FF, 250 V (AC), 35 A breaking capacity, BYB-3-42G8147
Order No.: 42G8147
EAN: 4099891952167
MPN:
BYB-3-42G8147
Unit Price (€ / pck.)
7.5446 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-07-04
Leadtime: 8 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pck.
7.5446 €
5 pck.
6.9853 €
10 pck.
6.5926 €
25 pck.
6.2237 €
50 pck.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8147, by.B
Fuse-link, 5 x 20, super quick acting.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 500 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |