BYB-3-42G8154 | by.B

Fuse 5 x 20 mm, 2.5 A, FF, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8154

Order No.: 42G8154
EAN: 4099891952235
MPN:
BYB-3-42G8154
BYB-3-42G8154 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
7.5446 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pck.
7.5446 €
5 pck.
6.9853 €
10 pck.
6.5926 €
25 pck.
6.2237 €
50 pck.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8154, by.B

Fuse-link, 5 x 20, super quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 1.5 kA
Design 5 x 20 mm
Enclosure Keramikrohr
Rated voltage (AC) 250 V
Rated current 2.5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes