BYB-3-42G8163 | by.B
Fuse 5 x 20 mm, 50 mA, F, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8163
Order No.: 42G8163
EAN: 4099891952327
MPN:
BYB-3-42G8163
Unit Price (€ / pck.)
9.5557 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pck.
9.5557 €
5 pck.
8.8536 €
10 pck.
8.3419 €
25 pck.
7.8778 €
50 pck.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8163, by.B
Fuse-link, 5 x 20, quick acting.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |