BYB-3-42G8164 | by.B

Fuse 5 x 20 mm, 63 mA, F, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8164

Order No.: 42G8164
EAN: 4099891952334
MPN:
BYB-3-42G8164
BYB-3-42G8164 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
9.5557 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pck.
9.5557 €
5 pck.
8.8536 €
10 pck.
8.3419 €
25 pck.
7.8778 €
50 pck.
7.4970 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8164, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
Enclosure Keramikrohr
Rated voltage (AC) 250 V
Rated current 63 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes