BYB-3-42G8177 | by.B

Fuse 5 x 20 mm, 1.25 A, F, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8177

Order No.: 42G8177
EAN: 4099891952464
MPN:
BYB-3-42G8177
BYB-3-42G8177 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
2.7489 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pck.
2.7489 €
5 pck.
2.5466 €
10 pck.
2.4038 €
25 pck.
2.2610 €
50 pck.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8177, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
Enclosure Keramikrohr
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin DE
Customs tariff number 85361050
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes