BYB-3-42G8185 | by.B

Fuse 5 x 20 mm, 8 A, F, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8185

Order No.: 42G8185
EAN: 4099891952549
MPN:
BYB-3-42G8185
BYB-3-42G8185 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
2.7489 € *
Available: 1 pck.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pck.
2.7489 €
5 pck.
2.5466 €
10 pck.
2.4038 €
25 pck.
2.2610 €
50 pck.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8185, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 8 A
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes