BYB-3-42G8190 | by.B

Fuse 5 x 20 mm, 63 mA, F, 250 V (AC), 35 A breaking capacity, BYB-3-42G8190

Order No.: 42G8190
EAN: 4099891952594
MPN:
BYB-3-42G8190
BYB-3-42G8190 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
9.1511 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pck.
9.1511 €
5 pck.
8.4728 €
10 pck.
7.9849 €
25 pck.
7.5327 €
50 pck.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8190, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 63 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes