BYB-3-42G8224 | by.B

Fuse 5 x 20 mm, 630 mA, F, 250 V (AC), 35 A breaking capacity, BYB-3-42G8224

Order No.: 42G8224
EAN: 4099891952693
MPN:
BYB-3-42G8224
BYB-3-42G8224 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
1.7969 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pck.
1.7969 €
5 pck.
1.6660 €
10 pck.
1.5708 €
25 pck.
1.4875 €
50 pck.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8224, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 630 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes