BYB-3-42G8227 | by.B

Fuse 5 x 20 mm, 1.25 A, F, 250 V (AC), 35 A breaking capacity, BYB-3-42G8227

Order No.: 42G8227
EAN: 4099891952723
MPN:
BYB-3-42G8227
BYB-3-42G8227 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
1.7969 € *
Available: 3 pck.
Next delivery: 3 pck. on 2025-07-25
Leadtime: 8 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pck.
1.7969 €
5 pck.
1.6660 €
10 pck.
1.5708 €
25 pck.
1.4875 €
50 pck.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8227, by.B

Fuse-link, 5 x 20, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 1.25 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes