BYB-3-42G8237 | by.B

Fuse 5 x 20 mm, 32 mA, M, 250 V (AC), 80 A breaking capacity, BYB-3-42G8237

Order No.: 42G8237
EAN: 4099891952822
MPN:
BYB-3-42G8237
BYB-3-42G8237 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
33.7008 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pck.
33.7008 €
5 pck.
31.2018 €
10 pck.
29.4287 €
25 pck.
27.7627 €
50 pck.
26.4418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8237, by.B

Fuse-link, 5 x 20, medium time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 80 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 32 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes