BYB-3-42G8239 | by.B
Fuse 5 x 20 mm, 50 mA, M, 250 V (AC), 80 A breaking capacity, BYB-3-42G8239
Order No.: 42G8239
EAN: 4099891952846
MPN:
BYB-3-42G8239
Unit Price (€ / pck.)
11.5787 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pck.
11.5787 €
5 pck.
10.7219 €
10 pck.
10.1150 €
25 pck.
9.5438 €
50 pck.
9.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8239, by.B
Fuse-link, 5 x 20, medium time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 80 A | |
Design | 5 x 20 mm | |
Enclosure | Glasrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 50 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |