BYB-3-42G8299 | by.B

Fuse 5 x 20 mm, 4 A, T, 250 V (AC), 150 A breaking capacity, BYB-3-42G8299

Order No.: 42G8299
EAN: 4099891953447
MPN:
BYB-3-42G8299
BYB-3-42G8299 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1416 € *
Available: 0 pck.
Leadtime: 8 Weeks **
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pck.
3.1416 €
5 pck.
2.9036 €
10 pck.
2.7370 €
25 pck.
2.5823 €
50 pck.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8299, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 150 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes