BYB-3-42G8334 | by.B

Fuse 5 x 20 mm, 10 A, TT, 250 V (AC), 100 A breaking capacity, BYB-3-42G8334

Order No.: 42G8334
EAN: 4099891953706
MPN:
BYB-3-42G8334
BYB-3-42G8334 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
12.1261 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pck.
12.1261 €
5 pck.
11.2217 €
10 pck.
10.5910 €
25 pck.
9.9841 €
50 pck.
9.5081 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8334, by.B

Fuse-link, 5 x 20, super time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics TT
Breaking capacity 100 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes