BYB-3-42G8336 | by.B

Fuse 5 x 20 mm, 40 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8336

Order No.: 42G8336
EAN: 4099891953720
MPN:
BYB-3-42G8336
BYB-3-42G8336 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
7.0924 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pck.
7.0924 €
5 pck.
6.5688 €
10 pck.
6.1999 €
25 pck.
5.8429 €
50 pck.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8336, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 40 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes