BYB-3-42G8346 | by.B
Fuse 5 x 20 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8346
Order No.: 42G8346
EAN: 4099891953829
MPN:
BYB-3-42G8346
Unit Price (€ / pck.)
1.8683 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
5 pck.
1.7374 €
10 pck.
1.6303 €
25 pck.
1.5470 €
50 pck.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8346, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
Enclosure | Glasrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |