BYB-3-42G8357 | by.B
Fuse 5 x 20 mm, 5 A, T, 250 V (AC), 50 A breaking capacity, BYB-3-42G8357
Order No.: 42G8357
EAN: 4099891953935
MPN:
BYB-3-42G8357
Unit Price (€ / pck.)
1.8683 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-03-05
Leadtime: 8 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pck.
1.8683 €
5 pck.
1.7374 €
10 pck.
1.6303 €
25 pck.
1.5470 €
50 pck.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8357, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 50 A | |
Design | 5 x 20 mm | |
Enclosure | glass tube | |
Rated voltage (AC) | 250 V | |
Rated current | 5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |