BYB-3-42G8366 | by.B

Fuse 5 x 20 mm, 250 mA, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8366

Order No.: 42G8366
EAN: 4099891954024
MPN:
BYB-3-42G8366
BYB-3-42G8366 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
14.8155 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pck.
14.8155 €
5 pck.
13.7088 €
10 pck.
12.9353 €
25 pck.
12.2094 €
50 pck.
11.6263 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8366, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 200 A
Design 5 x 20 mm
Enclosure Keramikrohr
Rated voltage (DC) 250 V
Rated current 250 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes