BYB-3-42G8380 | by.B
Fuse 5 x 20 mm, 6.3 A, T, 250 V (DC), 200 A breaking capacity, BYB-3-42G8380
Order No.: 42G8380
EAN: 4099891954161
MPN:
BYB-3-42G8380
Unit Price (€ / pck.)
9.8413 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pck.
9.8413 €
5 pck.
9.1035 €
10 pck.
8.5918 €
25 pck.
8.1039 €
50 pck.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8380, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 200 A | |
Design | 5 x 20 mm | |
Enclosure | Keramikrohr | |
Rated voltage (DC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |