BYB-3-42G8386 | by.B

Fuse 5 x 20 mm, 200 mA, T, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8386

Order No.: 42G8386
EAN: 4099891954222
MPN:
BYB-3-42G8386
BYB-3-42G8386 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.6533 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-06-03
Leadtime: 8 Weeks **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pck.
3.6533 €
5 pck.
3.3796 €
10 pck.
3.1892 €
25 pck.
3.0107 €
50 pck.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8386, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
Enclosure Keramikrohr
Rated voltage (AC) 250 V
Rated current 200 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes