BYB-3-42G8392 | by.B

Fuse 5 x 20 mm, 800 mA, T, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8392

Order No.: 42G8392
EAN: 4099891954284
MPN:
BYB-3-42G8392
BYB-3-42G8392 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
2.2729 € *
Available: 2 pck.
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pck.
2.2729 €
5 pck.
2.1063 €
10 pck.
1.9873 €
25 pck.
1.8683 €
50 pck.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8392, by.B

Fuse-link, 5 x 20, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 800 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes