BYB-3-42G8424 | by.B
Fuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, BYB-3-42G8424
Order No.: 42G8424
EAN: 4099891954376
MPN:
BYB-3-42G8424
Unit Price (€ / pck.)
2.2729 € *
Available: 2 pck.
Leadtime: 8 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pck.
2.2729 €
5 pck.
2.1063 €
10 pck.
1.9873 €
25 pck.
1.8683 €
50 pck.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8424, by.B
Fuse-link, 5 x 20, time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |