BYB-3-42G8446 | by.B

Fuse 6.3 x 32 mm, 20 A, F, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8446

Order No.: 42G8446
EAN: 4099891954598
MPN:
BYB-3-42G8446
BYB-3-42G8446 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.1892 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-05-30
Leadtime: 8 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pck.
3.1892 €
5 pck.
2.9512 €
10 pck.
2.7846 €
25 pck.
2.6299 €
50 pck.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8446, by.B

Fuse-link, 6.3 x 32, quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1 kA
Design 6,3 x 32 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 20 A
Logistics
Country of origin DE
Customs tariff number 85361050
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes