BYB-3-42G8460 | by.B
Fuse 6.3 x 32 mm, 2 A, FF, 500 V (AC), 1.5 kA breaking capacity, BYB-3-42G8460
Order No.: 42G8460
EAN: 4099891954727
MPN:
BYB-3-42G8460
Unit Price (€ / pck.)
13.9587 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pck.
13.9587 €
5 pck.
12.9234 €
10 pck.
12.1975 €
25 pck.
11.5073 €
50 pck.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8460, by.B
Fuse-link, 6.3 x 32, super quick acting.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 1.5 kA | |
Design | 6,3 x 32 mm | |
Enclosure | Keramikrohr | |
Rated voltage (AC) | 500 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |