BYB-3-42G8462 | by.B

Fuse 6.3 x 32 mm, 3.15 A, FF, 500 V (AC), 1.5 kA breaking capacity, BYB-3-42G8462

Order No.: 42G8462
EAN: 4099891954741
MPN:
BYB-3-42G8462
BYB-3-42G8462 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
13.9587 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pck.
13.9587 €
5 pck.
12.9234 €
10 pck.
12.1975 €
25 pck.
11.5073 €
50 pck.
10.9599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8462, by.B

Fuse-link, 6.3 x 32, super quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 1.5 kA
Design 6,3 x 32 mm
Enclosure Keramikrohr
Rated voltage (AC) 500 V
Rated current 3.15 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes