BYB-3-42G8477 | by.B

Fuse 6.3 x 32 mm, 100 mA, M, 250 V (AC), 35 A breaking capacity, BYB-3-42G8477

Order No.: 42G8477
EAN: 4099891954888
MPN:
BYB-3-42G8477
BYB-3-42G8477 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
8.4252 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pck.
8.4252 €
5 pck.
7.8064 €
10 pck.
7.3542 €
25 pck.
6.9377 €
50 pck.
6.6164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8477, by.B

Fuse-link, 6.3 x 32, medium time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 35 A
Design 6,3 x 32 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 100 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes