BYB-3-42G8481 | by.B
Fuse 6.3 x 32 mm, 250 mA, M, 250 V (AC), 35 A breaking capacity, BYB-3-42G8481
Order No.: 42G8481
EAN: 4099891954925
MPN:
BYB-3-42G8481
Unit Price (€ / pck.)
3.5938 € *
Available: 0 pck.
Next delivery: 4 pck. on 2025-06-23
Leadtime: 8 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pck.
3.5938 €
5 pck.
3.3320 €
10 pck.
3.1416 €
25 pck.
2.9631 €
50 pck.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8481, by.B
Fuse-link, 6.3 x 32, medium time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | M | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
Enclosure | Glasrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |