BYB-3-42G8487 | by.B

Fuse 6.3 x 32 mm, 1 A, M, 250 V (AC), 35 A breaking capacity, BYB-3-42G8487

Order No.: 42G8487
EAN: 4099891954987
MPN:
BYB-3-42G8487
BYB-3-42G8487 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.0821 € *
Available: 1 pck.
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pck.
3.0821 €
5 pck.
2.8560 €
10 pck.
2.7013 €
25 pck.
2.5466 €
50 pck.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8487, by.B

Fuse-link, 6.3 x 32, medium time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 1 A
Tripping characteristics M
Rated voltage (AC) 250 V
Breaking capacity 35 A
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes