BYB-3-42G8494 | by.B

Fuse 6.3 x 32 mm, 5 A, M, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8494

Order No.: 42G8494
EAN: 4099891955052
MPN:
BYB-3-42G8494
BYB-3-42G8494 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.0821 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pck.
3.0821 €
5 pck.
2.8560 €
10 pck.
2.7013 €
25 pck.
2.5466 €
50 pck.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8494, by.B

Fuse-link, 6.3 x 32, medium time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics M
Breaking capacity 1 kA
Design 6,3 x 32 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes