BYB-3-42G8519 | by.B
Fuse 6.3 x 32 mm, 100 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8519
Order No.: 42G8519
EAN: 4099891955199
MPN:
BYB-3-42G8519
Unit Price (€ / pck.)
8.4014 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pck.
8.4014 €
5 pck.
7.7707 €
10 pck.
7.3304 €
25 pck.
6.9258 €
50 pck.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8519, by.B
Fuse-link, 6.3 x 32, time-lag.
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 6.3 x 32 mm | |
Enclosure | glass tube | |
Rated voltage (AC) | 250 V | |
Rated current | 100 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |