BYB-3-42G8521 | by.B

Fuse 6.3 x 32 mm, 125 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8521

Order No.: 42G8521
EAN: 4099891955205
MPN:
BYB-3-42G8521
by.B
BYB-3-42G8521 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
8.4014 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-02-13
Leadtime: 8 Weeks **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pck.
8.4014 €
5 pck.
7.7707 €
10 pck.
7.3304 €
25 pck.
6.9258 €
50 pck.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8521, by.B

Fuse-link, 6.3 x 32, time-lag.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 6.3 x 32 mm
Enclosure glass tube
Rated voltage (AC) 250 V
Rated current 125 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes