BYB-3-42G8526 | by.B

Fuse 6.3 x 32 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8526

Order No.: 42G8526
EAN: 4099891955250
MPN:
BYB-3-42G8526
BYB-3-42G8526 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.7604 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pck.
3.7604 €
5 pck.
3.4867 €
10 pck.
3.2844 €
25 pck.
3.0940 €
50 pck.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8526, by.B

Fuse-link, 6.3 x 32, time-lag.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 6,3 x 32 mm
Enclosure Glasrohr
Rated voltage (AC) 250 V
Rated current 400 mA
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes