BYB-3-42G8528 | by.B
Fuse 6.3 x 32 mm, 630 mA, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8528
Order No.: 42G8528
EAN: 4099891955274
MPN:
BYB-3-42G8528
Unit Price (€ / pck.)
3.7604 € *
Available: 2 pck.
Leadtime: 8 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pck.
3.7604 €
5 pck.
3.4867 €
10 pck.
3.2844 €
25 pck.
3.0940 €
50 pck.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8528, by.B
Fuse-link, 6.3 x 32, time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
Enclosure | Glasrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 630 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |