BYB-3-42G8532 | by.B

Fuse 6.3 x 32 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, BYB-3-42G8532

Order No.: 42G8532
EAN: 4099891955311
MPN:
BYB-3-42G8532
by.B
BYB-3-42G8532 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.3082 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pck.
3.3082 €
5 pck.
3.0583 €
10 pck.
2.8917 €
25 pck.
2.7251 €
50 pck.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8532, by.B

Fuse-link, 6.3 x 32, time-lag.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 6.3 x 32 mm
Enclosure glass tube
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes