BYB-3-42G8537 | by.B

Fuse 6.3 x 32 mm, 5 A, T, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8537

Order No.: 42G8537
EAN: 4099891955366
MPN:
BYB-3-42G8537
by.B
BYB-3-42G8537 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.3082 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pck.
3.3082 €
5 pck.
3.0583 €
10 pck.
2.8917 €
25 pck.
2.7251 €
50 pck.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8537, by.B

Fuse-link, 6.3 x 32, time-lag.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1 kA
Design 6.3 x 32 mm
Enclosure glass tube
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes