BYB-3-42G8539 | by.B
Fuse 6.3 x 32 mm, 8 A, T, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8539
Order No.: 42G8539
EAN: 4099891955380
MPN:
BYB-3-42G8539
Unit Price (€ / pck.)
3.3082 € *
Available: 0 pck.
Next delivery: 2 pck. on 2025-05-16
Leadtime: 8 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pck.
3.3082 €
5 pck.
3.0583 €
10 pck.
2.8917 €
25 pck.
2.7251 €
50 pck.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse, BYB-3-42G8539, by.B
Fuse-link, 6.3 x 32, time-lag.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1 kA | |
Design | 6,3 x 32 mm | |
Enclosure | Glasrohr | |
Rated voltage (AC) | 250 V | |
Rated current | 8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |