BYB-3-42G8542 | by.B

Fuse 6.3 x 32 mm, 15 A, T, 250 V (AC), 1 kA breaking capacity, BYB-3-42G8542

Order No.: 42G8542
EAN: 4099891955410
MPN:
BYB-3-42G8542
BYB-3-42G8542 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
3.3082 € *
Available: 2 pck.
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pck.
3.3082 €
5 pck.
3.0583 €
10 pck.
2.8917 €
25 pck.
2.7251 €
50 pck.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8542, by.B

Fuse-link, 6.3 x 32, time-lag.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure glass tube
Rated current 15 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1 kA
Logistics
Property Value
Original Packaging Carton with 10 pieces
Customs tariff number 85361050
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes