BYB-3-42G8553 | by.B

Fuse 6.3 x 32 mm, 400 mA, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, BYB-3-42G8553

Order No.: 42G8553
EAN: 4099891955526
MPN:
BYB-3-42G8553
BYB-3-42G8553 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
31.7016 € *
Available: 1 pck.
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pck.
31.7016 €
5 pck.
29.3573 €
10 pck.
27.6913 €
25 pck.
26.1205 €
50 pck.
24.8829 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse, BYB-3-42G8553, by.B

Fuse-link, 6.3 x 32, super quick acting.

Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 400 mA
Tripping characteristics FF
Rated voltage (DC) 1 kV
Rated voltage (AC) 1 kV
Breaking capacity 30 kA
Logistics
Property Value
Country of origin DE
Original Packaging Carton with 10 pieces
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes