BYB-3-42G8558 | by.B

Fuse 6.3 x 32 mm, 1.6 A, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, BYB-3-42G8558

Order No.: 42G8558
EAN: 4099891955571
MPN:
BYB-3-42G8558
BYB-3-42G8558 by.B Micro Fuses
Image may differ
Unit Price (€ / pck.)
31.7016 € *
Available: 1 pck.
Leadtime: 8 Weeks **
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pck.
31.7016 €
5 pck.
29.3573 €
10 pck.
27.6913 €
25 pck.
26.1205 €
50 pck.
24.8829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse, BYB-3-42G8558, by.B

Fuse-link, 6.3 x 32, super quick acting.

Technical specifications
Version Feinsicherung
Tripping characteristics FF
Breaking capacity 30 kA
Design 6,3 x 32 mm
Enclosure Keramikrohr
Rated voltage (AC) 1 kV
Rated voltage (DC) 1 kV
Rated current 1.6 A
Logistics
Country of origin DE
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes